You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2G/3G/4G/2.4GHz, WiFi / Bluetooth Blade Antenna, 2M Cable SMA Male connector, Reverse Polarity - 

ALPHA41/2M/SMAM/RP/S/19

ALPHA41/2M/SMAM/RP/S/19 - 2G/3G/4G/2.4GHz, WiFi / Bluetooth Blade Antenna, 2M Cable SMA Male connector, Reverse Polarity
ALPHA41/2M/SMAM/RP/S/19 - 2G/3G/4G/2.4GHz, WiFi / Bluetooth Blade Antenna, 2M Cable SMA Male connector, Reverse Polarity
ALPHA41/2M/SMAM/RP/S/19 - 2G/3G/4G/2.4GHz, WiFi / Bluetooth Blade Antenna, 2M Cable SMA Male connector, Reverse Polarity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
ALPHA41/2M/SMAM/RP/S/19
Order Code:
RF00944
See all Technical Docs

Product Range Selector (Alpha)

See all from this product range

Product Overview

The Alpha 41 is a slim multi-band blade antenna suitable for 2G/3G/4G, WiFi 2.4GHz, Bluetooth and Zigbee. Its stylish design means this antenna will fit discreetly onto most surfaces, whether that is on a work top or side of a wireless modem. It is supplied with an adhesive base, making this antenna perfect for quick and simple installation onto a number of different surface materials such as: metal, glass, wood and plastic. The Alpha 41 achieves a reputable peak gain of 3dBi, helping to improve the short range signal transmission/reception of WiFi modems, Bluetooth gadgets, low power ZigBee sensors or standard GSM/UMTS/LTE signals. The Alpha 41 is supplied, as standard, with a 2m RG174 coaxial cable, terminated with a reverse polarity SMA Male connector.
  • Operating Temperature: -20 to +65°C
  • Gain: 0 - 2 dBi
  • VSWR: 3.6:1
  • Operating Frequencies: 700 - 960MHz and 1.7 - 2.7GHz
  • Dimensions (LxWxD): 132x22.5x7mm

Product Information


:
Blade

:
1.7GHz

:
2.7GHz

:
Adhesive

:
2dBi

:
3.6

:
50W

:
50ohm

:
Vertical

:
Alpha

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£11.46 ( £13.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.46 (£13.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.88 (£13.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.37 (£12.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £10.05 (£12.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --