Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.85 |
Price for:Each
Minimum: 1
Multiple: 1
£6.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONKMAKES
Manufacturer Part NoSKU00099
Order CodeMK01073
Technical Datasheet
Accessory TypeMOSFET Switch
Product Range-
SVHCTo Be Advised
Product Overview
The Mosfetti is a 4 channel MOSFET switch that has been designed for low voltage DC maker projects such as model railways, lighting and motorhomes. The switch is compatible with Arduino, Raspberry Pi, Pi Pico and almost any 3V/5V microcontroller.
- 4 Channel MOSFET switch for low voltage DC projects
- LED Indicator for each channel and power indication
- Low-side switching up to 2A per channel
- Resettable polyfuse protects against overcurrent
- Flyback diode on each channel for inductive loads
- Supplied in semi kit form, with header pins and screw terminals to solder if required
Contents
Mosfetti board, screw terminals and header
Warnings
Note: Suitable for switching low voltage DC only, do not connect the product to AC.
Notes
Note: Supplied as a kit with surface mount components pre-soldered.
Technical Specifications
Accessory Type
MOSFET Switch
Product Range
-
For Use With
Arduino, Raspberry Pi, Beagleboard, 3V/5V Microcontroller
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02