You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mosfetti 4 Way MOSFET Switch -
SKU00099
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00099
- Order Code:
- MK01073
- Product Range
- -
- Technical Datasheet:
- SKU00099 Datasheet
Product Overview
- 4 Channel MOSFET switch for low voltage DC projects
- LED Indicator for each channel and power indication
- Low-side switching up to 2A per channel
- Resettable polyfuse protects against overcurrent
- Flyback diode on each channel for inductive loads
- Supplied in semi kit form, with header pins and screw terminals to solder if required
Contents
Mosfetti board, screw terminals and header
Footnotes
Warnings
Product Information
- :
- MOSFET Switch
- :
- Arduino, Raspberry Pi, Beagleboard, 3V/5V Microcontroller
- :
- -
Technical Documents (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.85 (£8.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.