Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEBEK
Manufacturer Part NoPM-3
Order CodeHK00627
Product RangeCebek - Mono Preamplifier Modules
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.36 |
| 5+ | £9.10 |
Price for:Each
Minimum: 1
Multiple: 1
£9.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEBEK
Manufacturer Part NoPM-3
Order CodeHK00627
Product RangeCebek - Mono Preamplifier Modules
Technical Datasheet
Product RangeCebek - Mono Preamplifier Modules
SVHCTo Be Advised
Product Overview
A mono preamplifier module with an integral, low impedance microphone. Specially recommended for applications where high quality sound is required within a small space. The module allows the user to control the circuit's gain via a potentiometer built into the PCB. The potentiometer will adjust the audio input level from the microphone according to individual requirements.
- Power supply: 6-18V dc (not included)
- Output impedance: 11kΩ
- Output signal: 2V
- Current consumption: 10mA
- Frequency range: 30Hz-17kHz
- Microphone type: electret
- S/N ratio: 80dB
- Distortion: <lt/>0.05%
- Protection against inverse polarity
- Dimensions (WxHxD): 51x14x38mm
- Supplied complete with full installation instructions
Technical Specifications
Product Range
Cebek - Mono Preamplifier Modules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03