You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono Preamplifier Module with Microphone 11k Ohm -
PM-3
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- PM-3
- Order Code:
- HK00627
- Product Range
- Cebek - Mono Preamplifier Modules
- Technical Datasheet:
- PM-3 Datasheet
Product Range Selector (Cebek - Mono Preamplifier Modules)
See all from this product rangeProduct Overview
- Power supply: 6-18V dc (not included)
- Output impedance: 11kΩ
- Output signal: 2V
- Current consumption: 10mA
- Frequency range: 30Hz-17kHz
- Microphone type: electret
- S/N ratio: 80dB
- Distortion:
0.05% - Protection against inverse polarity
- Dimensions (WxHxD): 51x14x38mm
- Supplied complete with full installation instructions
Product Information
- :
- Cebek - Mono Preamplifier Modules
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.36 (£11.23) | ( ) |
| 5+ | £9.10 (£10.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























