0
0 Items£0.00
ex VAT
ex VAT

MP3 Jukebox Module - WMAH202N

WHADDA WMAH202N - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWMAH202N
Order CodeHK01459
Also Known AsGTIN UPC EAN: 5410329586164
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£17.33
5+£16.95
Price for:Each
Minimum: 1
Multiple: 1
£17.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWMAH202N
Order CodeHK01459
Also Known AsGTIN UPC EAN: 5410329586164
Technical Datasheet
Product Range-
SVHCTo Be Advised

Product Overview

Simple electronics project that allows you to play MP3 files stored on a USB memory stick or SD card, easily make your own MP3 jukebox or add MP3 playback to any domestic or car audio system.

  • Supports 128kb/s, 192kb/s, 256kb/s, 320kb/s variable bit rate file formats
  • Audio Output: 500mV/47kΩ Stereo line out
  • Outputs for push button controls (Play/Pause, Previous & Next)
  • LED Play/Pause indicator
  • Playback starts at power on
  • Continuous looping of all tracks
  • Stereo line level output
  • Power Supply: 5V DC or 9-12V DC/50mA max
  • Dimensions (HxWxD): 8x45x40mm

Contents

MP3 module, resistors, LED, audio lead, control lead and power supply lead

Notes

Note: For automotive use (12V), put a 68Ω/1W resistor in series with the (+) of the power supply to avoid excess dissipation.

Technical Specifications

Product Range

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.05