You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP3 Jukebox Module -
WMAH202N
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WMAH202N
- Order Code:
- HK01459
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329586164
- Technical Datasheet:
- WMAH202N Datasheet
Product Overview
- Supports 128kb/s, 192kb/s, 256kb/s, 320kb/s variable bit rate file formats
- Audio Output: 500mV/47kΩ Stereo line out
- Outputs for push button controls (Play/Pause, Previous & Next)
- LED Play/Pause indicator
- Playback starts at power on
- Continuous looping of all tracks
- Stereo line level output
- Power Supply: 5V DC or 9-12V DC/50mA max
- Dimensions (HxWxD): 8x45x40mm
Contents
MP3 module, resistors, LED, audio lead, control lead and power supply lead
Footnotes
Product Information
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.33 (£20.80) | ( ) |
| 5+ | £16.95 (£20.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























