Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM206
Order CodeHK01744
Also Known AsGTIN UPC EAN: 4024028032061
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.17 |
Price for:Each
Minimum: 1
Multiple: 1
£31.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM206
Order CodeHK01744
Also Known AsGTIN UPC EAN: 4024028032061
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
You may connect either incandescent lamps or LED lamps with operating voltages ranging from 9 to 48V DC to the flasher. The flasher is then operated at the operating voltage of the connected lamps. The device is short-circuit proof with an adjustable flash period of approximately 0.15-7 seconds.
- Operating voltage: 9-48V Direct-current voltage (depending on the connected lamps)
- Current-carrying capacity: Max. 10A (at 12V these are e.g. lamps up to max. 120W)
- Adjustable flash period approx. 0.15-7 seconds
- Light-pause ratio: Approx. 50/50%
- Own current consumption: Ø <lt/> 2.5 mA
- Dimensions of the module: Approx. 87x60x33mm
- Display at the module: Flashing LED
- Connections: Mounting tabs 6.3mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198