You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flasher Module for LED or Incandescent Lamps 9-48V DC -
M206
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M206
- Order Code:
- HK01744
- Also Known As:
- GTIN UPC EAN: 4024028032061
- Technical Datasheet:
- M206 Datasheet
Product Overview
- Operating voltage: 9-48V Direct-current voltage (depending on the connected lamps)
- Current-carrying capacity: Max. 10A (at 12V these are e.g. lamps up to max. 120W)
- Adjustable flash period approx. 0.15-7 seconds
- Light-pause ratio: Approx. 50/50%
- Own current consumption: Ø
2.5 mA - Dimensions of the module: Approx. 87x60x33mm
- Display at the module: Flashing LED
- Connections: Mounting tabs 6.3mm
Product Information
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.95 (£33.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.