0
0 Items£0.00
ex VAT
ex VAT

Bike USB Charger Controller Module - M172N

KEMO ELECTRONIC M172N - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM172N
Order CodeHK01740
Also Known AsGTIN UPC EAN: 4024028031774
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£27.89
Price for:Each
Minimum: 1
Multiple: 1
£27.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKEMO ELECTRONIC
Manufacturer Part NoM172N
Order CodeHK01740
Also Known AsGTIN UPC EAN: 4024028031774
Technical Datasheet
Product Range-
SVHCTo Be Advised

Product Overview

This mobile bike power charger allows the connection of mobile phones, navigators, PDAs, MP3-players, etc. to a bicycle dynamo. The charge controller has a USB-A jack enabling charging of various devices and a charging cable with micro USB plug is enclosed. In addition this charge controller is especially powerful: input voltage up to max. 70V (may occur with hub dynamos at very high speeds). Output: 5V max. 800mA (if your dynamo can produce this output, otherwise the current is lower: max. approx. 500mA).

  • Input: 6V bike dynamo (also suitable for 6V hub dynamos, which may supply up to 70V at high speeds)
  • Output: Via USB-A jack approx. 5V stabilised (±5 %) max. 500mA with a normal dynamo or 800mA with a more powerful dynamo
  • Switch: Installed change-over switch for charging operation USB jack or bicycle light (both at the same time is not allowed)
  • LED display: Lights up during the USB charging operation.
  • Fastening with cable straps at the handlebar
  • Connecting cable USB-A to micro USB is enclosed
  • The regulator may also be operated at accumulators of electric bicycles 24–36V
  • Dimensions: Approx. 70x62x42mm (without switch)

Technical Specifications

Product Range

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.186