You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bike USB Charger Controller Module -
M172N
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M172N
- Order Code:
- HK01740
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4024028031774
- Technical Datasheet:
- M172N Datasheet
Product Overview
- Input: 6V bike dynamo (also suitable for 6V hub dynamos, which may supply up to 70V at high speeds)
- Output: Via USB-A jack approx. 5V stabilised (±5 %) max. 500mA with a normal dynamo or 800mA with a more powerful dynamo
- Switch: Installed change-over switch for charging operation USB jack or bicycle light (both at the same time is not allowed)
- LED display: Lights up during the USB charging operation.
- Fastening with cable straps at the handlebar
- Connecting cable USB-A to micro USB is enclosed
- The regulator may also be operated at accumulators of electric bicycles 24–36V
- Dimensions: Approx. 70x62x42mm (without switch)
Product Information
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.89 (£33.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























