Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSMARTICASE
Manufacturer Part NoSMT2YLB
Order CodeSC14926
Also Known AsGTIN UPC EAN: 0756756998572
88 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.40 |
Price for:Each
Minimum: 1
Multiple: 1
£4.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSMARTICASE
Manufacturer Part NoSMT2YLB
Order CodeSC14926
Also Known AsGTIN UPC EAN: 0756756998572
For Use WithRaspberry Pi 7" Touchscreen Display
External Height130mm
External Width220mm
External Depth100mm
Enclosure MaterialABS
Body ColourBlack
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SmartiPi Touch is a versatile stand designed to hold the official 7" touchscreen display along with the Raspberry Pi itself, the Raspberry Pi camera and a HAT. This version also features building block studs on the front (compatible with most major building block sets) to allow for customisation or utilising other components.
- Compatible with Pi A+/B+, 2, 3B and the new 3B+ models
- Pivotted stand allows you to adjust the angle of the screen
- Mounting holes to allow fixing the stand to a wall or flat surface
- VESA mounting system compatible (75x75)
- Includes a LEGO® compatible Pi camera case that fixes to stand (front studs or rear connection)
- Includes a Micro USB Y power cable to enable powering the display and Pi simultaneously
Notes
Note: Touchscreen display, Raspberry Pi and Raspberry Pi camera are not included; LEGO® figure shown for illustration purposes only
Technical Specifications
For Use With
Raspberry Pi 7" Touchscreen Display
External Width
220mm
Enclosure Material
ABS
SVHC
No SVHC (17-Dec-2014)
External Height
130mm
External Depth
100mm
Body Colour
Black
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34