0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi DIN Rail Enclosure Body and PCB Holder - 107.6x89.7x62.2mm - RPI-BC 107,6 DEV-KIT KMGY P10

PHOENIX CONTACT RPI-BC 107,6 DEV-KIT KMGY P10 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoRPI-BC 107,6 DEV-KIT KMGY P10
Order CodeEN84969
Also Known As2202875 (RPI-BC 107,6 DEV-KIT KMGY P10)
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£1.68
Price for:Each
Minimum: 1
Multiple: 1
£1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPHOENIX CONTACT
Manufacturer Part NoRPI-BC 107,6 DEV-KIT KMGY P10
Order CodeEN84969
Also Known As2202875 (RPI-BC 107,6 DEV-KIT KMGY P10)
Technical Datasheet
Accessory TypeElectronic Housing
External Height89.7mm
External Width107.6mm
External Depth62.2mm
Enclosure / Case MaterialPolycarbonate
Product RangeCases and Enclosures

Product Overview

A kit containing an enclosure body and PCB holder for a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case for use to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.

  • Polycarbonate construction
  • Housing in accordance with DIN 43880
  • Compatible with HBUS and BC development kits
  • Simple tool-free mounting and assembly
  • Expandable internally with perfboards or PCBs and externally with additional BC enclosures
  • Pluggable connectivity to the Raspberry Pi GPIO using proven PTSM technology
  • Easy connectivity via the HBUS to add extra Raspberry Pi or I/O modules via the DIN rail
  • Dimensions (LxWxH): 89.7x107.6x62.2mm

Technical Specifications

Accessory Type

Electronic Housing

External Height

89.7mm

External Depth

62.2mm

Product Range

Cases and Enclosures

For Use With

Raspberry Pi A+, B+, B2, B3

External Width

107.6mm

Enclosure / Case Material

Polycarbonate

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.034