2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        Raspberry Pi DIN Rail Enclosure Body and PCB Holder - 107.6x89.7x62.2mm - RPI-BC 107,6 DEV-KIT KMGY P10

                                                                        PHOENIX CONTACT
                                                                        PHOENIX CONTACT RPI-BC 107,6 DEV-KIT KMGY P10 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPHOENIX CONTACT
                                                                        Manufacturer Part NoRPI-BC 107,6 DEV-KIT KMGY P10
                                                                        Order CodeEN84969
                                                                        Product RangeCases and Enclosures
                                                                        Also Known As2202875 (RPI-BC 107,6 DEV-KIT KMGY P10)
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        9 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£1.68
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £1.68 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PHOENIX CONTACT
                                                                        ManufacturerPHOENIX CONTACT
                                                                        Manufacturer Part NoRPI-BC 107,6 DEV-KIT KMGY P10
                                                                        Order CodeEN84969
                                                                        Product RangeCases and Enclosures
                                                                        Also Known As2202875 (RPI-BC 107,6 DEV-KIT KMGY P10)
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        For Use WithRaspberry Pi A+, B+, B2, B3
                                                                        Accessory TypeElectronic Housing
                                                                        External Height89.7mm
                                                                        External Width107.6mm
                                                                        External Depth62.2mm
                                                                        Enclosure / Case MaterialPolycarbonate
                                                                        Product RangeCases and Enclosures

                                                                        Product Overview

                                                                        A kit containing an enclosure body and PCB holder for a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case for use to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.

                                                                        • Polycarbonate construction
                                                                        • Housing in accordance with DIN 43880
                                                                        • Compatible with HBUS and BC development kits
                                                                        • Simple tool-free mounting and assembly
                                                                        • Expandable internally with perfboards or PCBs and externally with additional BC enclosures
                                                                        • Pluggable connectivity to the Raspberry Pi GPIO using proven PTSM technology
                                                                        • Easy connectivity via the HBUS to add extra Raspberry Pi or I/O modules via the DIN rail
                                                                        • Dimensions (LxWxH): 89.7x107.6x62.2mm

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Raspberry Pi A+, B+, B2, B3

                                                                        External Height

                                                                        89.7mm

                                                                        External Depth

                                                                        62.2mm

                                                                        Product Range

                                                                        Cases and Enclosures

                                                                        Accessory Type

                                                                        Electronic Housing

                                                                        External Width

                                                                        107.6mm

                                                                        Enclosure / Case Material

                                                                        Polycarbonate

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.034