0
0 Items£0.00
ex VAT
ex VAT

SMD RGB LED Module for Arduino (2 Pack) - WPM318

WHADDA WPM318 - undefined
WHADDA WPM318 - undefined
WHADDA WPM318 - undefined
WHADDA WPM318 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPM318
Order CodeSC19525
Also Known AsGTIN UPC EAN: 5410329729905
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.33
Price for:Pack of 2
Minimum: 1
Multiple: 1
£3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWPM318
Order CodeSC19525
Also Known AsGTIN UPC EAN: 5410329729905
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino
Kit ContentsLED Modules
Product Range-

Product Overview

The WPM318 is a compact LED module that contains a 5050 RGB LED. When the module is connected to the Arduino PWM outputs, it can generate a full range of colours. Supplied as a pack of two modules.

  • Compact modules each containing a 5050 RGB LED
  • Control colour combination with Arduino PWM outputs
  • Power dissipation: 60mW (R), 95mW (G), 95mW (B)
  • Peak forward current: 100mA for each colour
  • Continuous forward current: 25mA for each LED
  • Reverse voltage: 5V (maximum)
  • Dimensions (HxWxD): 5x15x28mm (each)
  • Supplied as a pack of 2

Warnings

Note: These modules do not include current limiting resistors - damage to the LEDs will occur if connected directly to 5V.

Technical Specifications

Silicon Manufacturer

-

Core Sub-Architecture

-

Silicon Family Name

-

Kit Contents

LED Modules

Core Architecture

-

Silicon Core Number

-

For Use With

Arduino

Product Range

-

Technical Docs (1)

WPM318 - You may also be interested in

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.04