You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD RGB LED Module for Arduino (2 Pack) - 

WPM318

WPM318 - SMD RGB LED Module for Arduino (2 Pack)
WPM318 - SMD RGB LED Module for Arduino (2 Pack)
WPM318 - SMD RGB LED Module for Arduino (2 Pack)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPM318
Order Code:
SC19525
Also Known As:
GTIN UPC EAN: 5410329729905

Product Overview

The WPM318 is a compact LED module that contains a 5050 RGB LED. When the module is connected to the Arduino PWM outputs, it can generate a full range of colours. Supplied as a pack of two modules.
  • Compact modules each containing a 5050 RGB LED
  • Control colour combination with Arduino PWM outputs
  • Power dissipation: 60mW (R), 95mW (G), 95mW (B)
  • Peak forward current: 100mA for each colour
  • Continuous forward current: 25mA for each LED
  • Reverse voltage: 5V (maximum)
  • Dimensions (HxWxD): 5x15x28mm (each)
  • Supplied as a pack of 2

Warnings

Note: These modules do not include current limiting resistors - damage to the LEDs will occur if connected directly to 5V.

Product Information


:
-

:
-

:
-

:
-

:
-

:
Arduino

:
LED Modules

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329729905

1 In stock Need more?

???PF_PDP_RSP_SUP???

£3.33 ( £4.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.33 (£4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --