0
0 Items£0.00
ex VAT
ex VAT

Microphone Sound Sensor Module - WPSE309

WHADDA WPSE309 - undefined
WHADDA WPSE309 - undefined
WHADDA WPSE309 - undefined
WHADDA WPSE309 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPSE309
Order CodeSC17468
Also Known AsGTIN UPC EAN: 5410329725617
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.38
Price for:Each
Minimum: 1
Multiple: 1
£4.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerWHADDA
Manufacturer Part NoWPSE309
Order CodeSC17468
Also Known AsGTIN UPC EAN: 5410329725617
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents-
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

High sensitivity sound detection module with 2 outputs: the analogue output creates a real-time output voltage signal of the microprohone and the digital output depends on the sound intensity & threshold that has been set.

  • High sensitivity sound detection module
  • One analogue and one digital output
  • Power and comparator output LED indicators
  • Sensitivity: 48dB to 66dB
  • Frequency response: 50Hz to 20kHz
  • Impedance: 2.2kΩ
  • Voltage: 3.3V to 5V DC
  • Operating temperature range: -40°C to 85°C
  • 3mm Screw hole for mounting

Technical Specifications

Silicon Manufacturer

-

Core Architecture

-

Silicon Core Number

-

For Use With

-

SVHC

No SVHC (17-Jan-2023)

Silicon Family Name

-

Core Sub-Architecture

-

Kit Contents

-

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02