You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Sound Sensor Module -
WPSE309
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSE309
- Order Code:
- SC17468
- Also Known As:
- GTIN UPC EAN: 5410329725617
Product Overview
- High sensitivity sound detection module
- One analogue and one digital output
- Power and comparator output LED indicators
- Sensitivity: 48dB to 66dB
- Frequency response: 50Hz to 20kHz
- Impedance: 2.2kΩ
- Voltage: 3.3V to 5V DC
- Operating temperature range: -40°C to 85°C
- 3mm Screw hole for mounting
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.38 (£5.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























