0
0 Items£0.00
ex VAT
ex VAT

Sensors

: 21 Products
Apply Filters
(0 selected)

Page

1
LABFACILITY AM-T-M - ANSI Miniature Inline Thermocouple Plug, T Type

LABFACILITY

ANSI Miniature Inline Thermocouple Plug, T Type

Order Code: SN36858

Manufacturer Part No: AM-T-M

The AM-T-M is a blue ANSI miniature In-line Plug for use with T-type thermocouples. It is also ideal for general purpose use. • …

£2.21 EX VAT

LABFACILITY IS-K-MQ - Type K Thermocouple Connector Plug, IEC, Standard, Quickwire, Green

LABFACILITY

Type K Thermocouple Connector Plug, IEC, Standard, Quickwire, Green

Order Code: SN36901

Manufacturer Part No: IS-K-MQ

The IS-K-MQ is a green standard Quick-wire Plug for use with K-type thermocouple. • Standard connector with solid round plug pin…

£5.48 EX VAT

LABFACILITY IS-K-M/F - Type K Thermocouple Inline Plug and Socket, IEC, Green

LABFACILITY

Type K Thermocouple Inline Plug and Socket, IEC, Green

Order Code: SN36927

Manufacturer Part No: IS-K-M/F

The IS-K-M/F is a green standard-sized In-line Plug and Socket for use with K-type thermocouples. • Connector has solid and roun…

£9.32 EX VAT

LABFACILITY FMTC-J-M - Plug, Mini, Thermocouple Type J

LABFACILITY

Plug, Mini, Thermocouple Type J

Order Code: SN36196

Manufacturer Part No: FMTC-J-M

The FMTC-J-M is a black miniature In-line Plug for use with J-type thermocouples. It is ideal for general purpose use. The minia…

£2.30 EX VAT

LABFACILITY IM-K-MQ - Plug, Mini, Quickwire, Thermocouple Type K

LABFACILITY

Plug, Mini, Quickwire, Thermocouple Type K

Order Code: SN36205

Manufacturer Part No: IM-K-MQ

The IM-K-MQ is a green miniature Quick-wire Plug for use with K-type thermocouple. • Quick connect version allows rapid terminat…

£2.30 EX VAT

LABFACILITY BMS-K-2-C70-MP-25.4 - Magnet, Thermocouple, K, 2m + Plug, 3kg Pull

LABFACILITY

Magnet, Thermocouple, K, 2m + Plug, 3kg Pull

Order Code: SN36698

Manufacturer Part No: BMS-K-2-C70-MP-25.4

The BMS-K-2-C70-MP-25.4 is a Magnet Thermocouple with 2m stainless steel over-braided PFA-PTFE cable fitted with miniature plug.…

£46.67 EX VAT

LABFACILITY IM-R/S-M - RS Type Thermocouple Connector Plug,

LABFACILITY

RS Type Thermocouple Connector Plug,

Order Code: SN36854

Manufacturer Part No: IM-R/S-M

The IM-R/S-M is an orange miniature In-line Plug for use with R/S-type thermocouples. It is ideal for general purpose use. • The…

£2.15 EX VAT

LABFACILITY FSTC-J-M - Standard Thermocouple Connector Type J Plug

LABFACILITY

Standard Thermocouple Connector Type J Plug

Order Code: SN36846

Manufacturer Part No: FSTC-J-M

The FSTC-J-M is a black standard In-line Plug for use with J-type thermocouple. • Standard connector with solid and round plug p…

£4.34 EX VAT

LABFACILITY AM-J-M - ANSI Miniature Inline Thermocouple, J Type Plug

LABFACILITY

ANSI Miniature Inline Thermocouple, J Type Plug

Order Code: SN36856

Manufacturer Part No: AM-J-M

The AM-J-M is a black ANSI miniature In-line Plug for use with J-type thermocouples. It is also ideal for general purpose use. •…

£2.11 EX VAT

LABFACILITY AM-K-M - ANSI Miniature Inline Thermocouple, K Type Plug

LABFACILITY

ANSI Miniature Inline Thermocouple, K Type Plug

Order Code: SN36857

Manufacturer Part No: AM-K-M

AM-K-M is a type K ANSI, miniature thermocouple connector. It is ideal for general-purpose use. This connector will accept therm…

£2.08 EX VAT

LABFACILITY XF-1202-FAR - Thermocouple, Miniature Plug, IEC, K, -75 Degrees C, 260 Degrees C, 2m

LABFACILITY

Thermocouple, Miniature Plug, IEC, K, -75 Degrees C, 260 Degrees C, 2m

Order Code: SN37214

Manufacturer Part No: XF-1202-FAR

XF-1202-FAR is an IEC PTFE exposed welded tip thermocouple with miniature thermocouple plug. • K type thermocouple, 2m cable len…

£8.69 EX VAT

LABFACILITY IM-K-M-HTC - Miniature High Temperature Ceramic Thermocouple Type K Plug

LABFACILITY

Miniature High Temperature Ceramic Thermocouple Type K Plug

Order Code: SN37191

Manufacturer Part No: IM-K-M-HTC

The IM-K-M-HTC is a green Miniature Ceramic Plug for use with K-type thermocouple. • Heavy-duty ceramic body for use up to 650°C…

£10.26 EX VAT

LABFACILITY IM-T-M (IEC) - IEC Miniature Thermocouple Type T Connector Plug,

LABFACILITY

IEC Miniature Thermocouple Type T Connector Plug,

Order Code: SN37192

Manufacturer Part No: IM-T-M (IEC)

The IM-T-M (IEC) is a Miniature In-line Plug with + copper and - copper nickel alloy. Contacts are made from true thermocouple a…

£2.38 EX VAT

LABFACILITY XF-1228-FAR - Thermocouple, Miniature Plug, IEC, K, -75 Degrees C, 250 Degrees C, 10m

LABFACILITY

Thermocouple, Miniature Plug, IEC, K, -75 Degrees C, 250 Degrees C, 10m

Order Code: SN37218

Manufacturer Part No: XF-1228-FAR

XF-1228-FAR is an IEC PFA insulated twin twisted exposed junction thermocouple. • K type thermocouple • 1/0.2mm cable size • 10m…

£19.47 EX VAT

LABFACILITY XF-1230-FAR - Thermocouple, Miniature Plug, IEC, T, -75 Degrees C, 250 Degrees C, 1m

LABFACILITY

Thermocouple, Miniature Plug, IEC, T, -75 Degrees C, 250 Degrees C, 1m

Order Code: SN37219

Manufacturer Part No: XF-1230-FAR

The XF-1230-FAR is a high-accuracy Type T thermocouple designed for fast-response temperature measurements in demanding environm…

RoHS

New Product

£5.22 EX VAT

LABFACILITY XF-1206-FAR - Thermocouple, Moulded-on Plug, IEC, K, -75 Degrees C, 250 Degrees C, 3.3 ft, 1 m

LABFACILITY

Thermocouple, Moulded-on Plug, IEC, K, -75 Degrees C, 250 Degrees C, 3.3 ft, 1 m

Order Code: SN37215

Manufacturer Part No: XF-1206-FAR

XF-1206-FAR is an IEC PFA insulated twin twisted exposed junction thermocouple with moulded-on plug termination. • Good mechanic…

£7.34 EX VAT

LABFACILITY XF-1215-FAR - Thermocouple, Miniature Plug, IEC, K, -75 Degrees C,  260 Degrees C, 5m

LABFACILITY

Thermocouple, Miniature Plug, IEC, K, -75 Degrees C, 260 Degrees C, 5m

Order Code: SN37216

Manufacturer Part No: XF-1215-FAR

XF-1215-FAR is an IEC PTFE insulated twin twisted exposed junction thermocouple. • K type thermocouple • 1/0.2mm cable size • 5m…

£13.39 EX VAT

LABFACILITY XF-1231-FAR - Thermocouple, Miniature Plug, IEC, T, -75 Degrees C to 250 Degrees C, 2m

LABFACILITY

Thermocouple, Miniature Plug, IEC, T, -75 Degrees C to 250 Degrees C, 2m

Order Code: SN37220

Manufacturer Part No: XF-1231-FAR

• IEC PFA exposed welded tip thermocouple with miniature thermocouple plug • Thermocouple types T to IEC 584 • 1/0.315mm conduct…

RoHS

New Product

£7.94 EX VAT

LABFACILITY XF-1220-FAR - Thermocouple, Miniature Plug, IEC, T, -75 Degrees to C, 260 Degrees to C, 2m

LABFACILITY

Thermocouple, Miniature Plug, IEC, T, -75 Degrees to C, 260 Degrees to C, 2m

Order Code: SN37217

Manufacturer Part No: XF-1220-FAR

• IEC PTFE exposed welded tip thermocouple with miniature thermocouple plug • Thermocouple type T, 2m cable length • Brown +posi…

£8.04 EX VAT

LABFACILITY IS-K-M (IEC) - IEC Thermocouple Connector Type K Plug

LABFACILITY

IEC Thermocouple Connector Type K Plug

Order Code: SN37194

Manufacturer Part No: IS-K-M (IEC)

The IS-K-M (IEC) is a Standard In-line Plug with + nickel chromium and - nickel alloy. Contacts are made from true thermocouple …

£5.09 EX VAT

LABFACILITY FMTC-CU-M - Plug, Mini, Thermocouple Type CU

LABFACILITY

Plug, Mini, Thermocouple Type CU

Order Code: SN36197

Manufacturer Part No: FMTC-CU-M

The FMTC-CU-M is a miniature In-line Plug with flat pins to suit thermocouple type. It is ideal for general purpose use. • All c…

£2.21 EX VAT

Page

1