You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Mini, Quickwire, Thermocouple Type K -
IM-K-MQ
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- IM-K-MQ
- Order Code:
- SN36205
- Product Range
- -
- Also Known As:
- IM-K-MQ
- Technical Datasheet:
- IM-K-MQ Datasheet
Product Overview
- Quick connect version allows rapid termination
- Miniature connector with flat plug pins
- Easy jab-in connection for rapid termination, just push wire in and tighten screw
- Contacts are polarised to prevent incorrect connection
- Colour coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Product Information
- :
- Plug
- :
- K
- :
- Thermocouple
- :
- Miniature (Green)
- :
- 2Pins
- :
- IEC
- :
- -
- :
- 220°C
- :
- -
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.28 (£2.74) | ( ) |
| 5+ | £2.20 (£2.64) | ( ) |
| 10+ | £2.12 (£2.54) | ( ) |
| 25+ | £2.02 (£2.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























