0
0 Items£0.00
ex VAT
ex VAT

20cm 18V Li-Ion Cordless Telescopic Chainsaw Pruner - Bare Unit - UNIVERSALCHAINPOLE 18 BARE TOOL VERSION

BOSCH - HOME AND GARDEN /GREEN UNIVERSALCHAINPOLE 18 BARE TOOL VERSION - undefined
BOSCH - HOME AND GARDEN /GREEN UNIVERSALCHAINPOLE 18 BARE TOOL VERSION - undefined
BOSCH - HOME AND GARDEN /GREEN UNIVERSALCHAINPOLE 18 BARE TOOL VERSION - undefined
BOSCH - HOME AND GARDEN /GREEN UNIVERSALCHAINPOLE 18 BARE TOOL VERSION - undefined
BOSCH - HOME AND GARDEN /GREEN UNIVERSALCHAINPOLE 18 BARE TOOL VERSION - undefined
BOSCH - HOME AND GARDEN /GREEN UNIVERSALCHAINPOLE 18 BARE TOOL VERSION - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoUNIVERSALCHAINPOLE 18 BARE TOOL VERSION
Order CodeSI18815
Also Known AsGTIN UPC EAN: 3165140888110
See all Technical Docs
7 In Stock

Need more?

QuantityPrice (ex VAT)
1+£100.95
Price for:Each
Minimum: 1
Multiple: 1
£100.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoUNIVERSALCHAINPOLE 18 BARE TOOL VERSION
Order CodeSI18815
Also Known AsGTIN UPC EAN: 3165140888110
Battery Voltage18V
Blade Length20cm
Product RangeBosch - Universal Chainsaw Poles
SVHCNo SVHC (17-Dec-2014)

Product Overview

Prune tree branches from ground level effortlessly without using a ladder. The UniversalChainpole 18 enables easy pruning in otherwise unreachable areas with the telescopic pole and pivoting head. The well-balanced, lightweight, ergonomic design minimises strain on arms and shoulders while the tip protector and bumper spike offer maximum control while cutting and undercutting. The automatic chain lubrication and an oil level indicator ensure the tool runs smoothly for consistent results. Use the cordless Universal Chainpole 18 for continuous cutting without damaging trees.

  • Prune hard-to-reach branches effortlessly
  • Telescopic pole enables an extensive cutting area while standing on the ground
  • Well balanced and lightweight for comfortable pruning in any position without strain on your arms and shoulders
  • Tip protector and bumper spike for enhanced control when cutting and undercutting
  • For continuous cutting performance without damaging branches
  • Oil level indicator and automatic chain lubrication for smooth running
  • Easy to access and guide onto high branches without the use of a ladder
  • Chain Speed: 4 m/s
  • Height Adjustment: 2.1m – 2.6m
  • Cutting Length: 15cm
  • Chain Bar Length: 20cm
  • Pivoting Head: 120°

Notes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Technical Specifications

Power Type

Cordless - Bare Unit

Blade Length

20cm

SVHC

No SVHC (17-Dec-2014)

Battery Voltage

18V

Product Range

Bosch - Universal Chainsaw Poles

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84672980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):5.27