You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm 18V Li-Ion Cordless Telescopic Chainsaw Pruner - Bare Unit -
UNIVERSALCHAINPOLE 18 BARE TOOL VERSION
- Manufacturer Part No:
- UNIVERSALCHAINPOLE 18 BARE TOOL VERSION
- Order Code:
- SI18815
- Product Range
- Bosch - Universal Chainsaw Poles
- Also Known As:
- GTIN UPC EAN: 3165140888110
Product Range Selector (Bosch - Universal Chainsaw Poles)
See all from this product rangeProduct Overview
- Prune hard-to-reach branches effortlessly
- Telescopic pole enables an extensive cutting area while standing on the ground
- Well balanced and lightweight for comfortable pruning in any position without strain on your arms and shoulders
- Tip protector and bumper spike for enhanced control when cutting and undercutting
- For continuous cutting performance without damaging branches
- Oil level indicator and automatic chain lubrication for smooth running
- Easy to access and guide onto high branches without the use of a ladder
- Chain Speed: 4 m/s
- Height Adjustment: 2.1m – 2.6m
- Cutting Length: 15cm
- Chain Bar Length: 20cm
- Pivoting Head: 120°
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 20cm
- :
- Bosch - Universal Chainsaw Poles
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.95 (£121.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.