Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £695.00 |
Product Information
Product Overview
POEPRO-KIT bundle includes a PoE Pro, amplifier probe for data cable tracing, kit of 24 x RJ45 identifiers (#1 – #24), Kit of 12 x coax remote units (#1 – #12) and 3 year warranty. The POEPROKIT PoE Pro eliminates guesswork when installing, maintaining, and troubleshooting networks where PoE is deployed. The PoE Pro identifies the Class of the PoE source and power available to a PoE device regardless of cable length, cable quality or other factors. Provides a clear pass/fail result to IEEE 802.3af/at/bt standards.
- Pinpoints cable faults eliminating unnecessary guesswork
- Larger 2.9” Backlit display
- RJ-45, RJ-11/RJ-12 and coax ports for verification of low voltage copper cables
- Media service detection : identifies analogue (PBX) and digital (ISDN) telephone services
- Some switches / injectors may provide power exceeding its IEEE Class rating
- Hold button for 3 seconds to measure maximum available power up to 90 watts
- PoE detection identify the IEEE standard, class, type, max power (W) and voltage (V)
- Ethernet detection: displays network rate and duplex information
- Requires 1x 9V battery (included)
- Dimension is 160 x 76 x 36mm(H)
Contents
1 x POEPRO, 1 x amplifier probe, 24 - RJ45 identifiers, 12 x coax remote units.
Technical Specifications
PoE Pro Verifier, Amplifier Probe, 24x Identifier Kit, 12x Coax Remote Unit Kit, 2x 3 Year Warranty
No SVHC (17-Jan-2023)
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate