You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PoE Pro Data Cable & PoE Tester Kit -
POEPRO-KIT
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- POEPRO-KIT
- Order Code:
- IN09664
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056310401711
- Technical Datasheet:
- POEPRO-KIT Datasheet
Product Overview
- Pinpoints cable faults eliminating unnecessary guesswork
- Larger 2.9” Backlit display
- RJ-45, RJ-11/RJ-12 and coax ports for verification of low voltage copper cables
- Media service detection : identifies analogue (PBX) and digital (ISDN) telephone services
- Some switches / injectors may provide power exceeding its IEEE Class rating
- Hold button for 3 seconds to measure maximum available power up to 90 watts
- PoE detection identify the IEEE standard, class, type, max power (W) and voltage (V)
- Ethernet detection: displays network rate and duplex information
- Requires 1x 9V battery (included)
- Dimension is 160 x 76 x 36mm(H)
Contents
1 x POEPRO, 1 x amplifier probe, 24 - RJ45 identifiers, 12 x coax remote units.
Product Information
- :
- PoE Pro Verifier, Amplifier Probe, 24x Identifier Kit, 12x Coax Remote Unit Kit, 2x 3 Year Warranty
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £695.00 (£834.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























