0
0 Items£0.00
ex VAT
ex VAT

Tap Washer Pack, 125 Piece - D01890

DURATOOL D01890 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01890
Order CodeFN02648
Technical Datasheet
See all Technical Docs
16 In Stock

60 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£4.03
2+£3.87
4+£3.72
Price for:1 Kit
Minimum: 1
Multiple: 1
£4.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD01890
Order CodeFN02648
Technical Datasheet
Kit TypeWasher
Product Range-
SVHCNo SVHC (17-Jan-2022)

Product Overview

125 Piece Tap Washer Kit contains rubber and nylon o-rings; faucet, rubber, foam, aluminum and red fiber washers; C-clips with different sizes for industrial and consumer different implementations.

  • Contents:
  • Rubber O-Rings: Inner Dia x Width: Size (mm):
  • 4 of 16 x 2.5, 16.7 x 1.9,12.5 x 2.5, 11 x 2.5, 10 x 1.5, 9.5 x 2.5,
  • 9.5 x 1.5, 5. xmm, 5 of 6.5 x 1.5mm, 6 of 4. x1.5mm, 8 of 14 x2.5mm
  • Faucet Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 3 of 17 x 4.2 x 4, 16 x 3.2 x 4, 14 x 3.7 x 4, 14 x 8 4mm, 2 of 13 x 4 x 4mm
  • Rubber Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 2 of 44 x 33 x3.5, 30 x 20 x 3.5mm, 4 of 16.5 x 10 x 7, 14 x 9 x 6mm
  • Foam Washers: Outer Dial x Inner Dial x Depth: Size (mm):
  • 2 of 44 x 28 x3, 44 x 26 x 3, 36 x 28 x 3mm
  • Nylon O-Rings: Inner Dia x Width: Size (mm):
  • 2 of 21 x 16, 19 x 15, 16.5 x 11.5mm
  • Aluminium Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 4 of 21 x 18 x 0.6mm
  • Red Fibre Washers: Outer Dia x Inner Dia x Depth: Size (mm):
  • 4 of 24 x 21 x 0.8, 24 x 17.5 x 0.8, 21 x 16 x 0.8, 18 x 10.5 x 0.8mm
  • C-Clips: Outer Dia x Inner Dia x Depth: Size (mm):
  • 4 of 12.5 x 7 x 0.5mm
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Automotive, Control Panels, Consumer Electronics, Electrical, Industrial & Manufacturing

Technical Specifications

Kit Contents

Rubber & Nylon O-Rings, Faucet, Rubber, Foam, Aluminium & Red Fibre Washers and C-Clips

Product Range

-

Kit Type

Washer

SVHC

No SVHC (17-Jan-2022)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.115