You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tap Washer Pack, 125 Piece -
D01890
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01890
- Order Code:
- FN02648
- Product Range
- -
- Technical Datasheet:
- D01890 Datasheet
Product Overview
- Contents:
- Rubber O-Rings: Inner Dia x Width: Size (mm):
- 4 of 16 x 2.5, 16.7 x 1.9,12.5 x 2.5, 11 x 2.5, 10 x 1.5, 9.5 x 2.5,
- 9.5 x 1.5, 5. xmm, 5 of 6.5 x 1.5mm, 6 of 4. x1.5mm, 8 of 14 x2.5mm
- Faucet Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 3 of 17 x 4.2 x 4, 16 x 3.2 x 4, 14 x 3.7 x 4, 14 x 8 4mm, 2 of 13 x 4 x 4mm
- Rubber Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 2 of 44 x 33 x3.5, 30 x 20 x 3.5mm, 4 of 16.5 x 10 x 7, 14 x 9 x 6mm
- Foam Washers: Outer Dial x Inner Dial x Depth: Size (mm):
- 2 of 44 x 28 x3, 44 x 26 x 3, 36 x 28 x 3mm
- Nylon O-Rings: Inner Dia x Width: Size (mm):
- 2 of 21 x 16, 19 x 15, 16.5 x 11.5mm
- Aluminium Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 21 x 18 x 0.6mm
- Red Fibre Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 24 x 21 x 0.8, 24 x 17.5 x 0.8, 21 x 16 x 0.8, 18 x 10.5 x 0.8mm
- C-Clips: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 12.5 x 7 x 0.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Automotive, Control Panels, Consumer Electronics, Electrical, Industrial & Manufacturing
Product Information
- :
- Washer
- :
- Rubber & Nylon O-Rings, Faucet, Rubber, Foam, Aluminium & Red Fibre Washers and C-Clips
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.99 (£4.79) | ( ) |
| 2+ | £3.83 (£4.60) | ( ) |
| 4+ | £3.68 (£4.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























