0
0 Items£0.00
ex VAT
ex VAT

18" Tough Polypropylene Professional Engineers Heavy Duty Tool Box - COMPACT 27

RAACO COMPACT 27 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part NoCOMPACT 27
Order CodeSG33246
Also Known AsGTIN UPC EAN: 5733439136587
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£35.08
Price for:Each
Minimum: 1
Multiple: 1
£35.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRAACO
Manufacturer Part NoCOMPACT 27
Order CodeSG33246
Also Known AsGTIN UPC EAN: 5733439136587
Carrying Case MaterialPP (Polypropylene)
External Height248mm
External Width474mm
External Depth239mm
Product RangeRaaco - Heavy Duty Tool Boxes
SVHCNo SVHC (17-Jan-2023)

Product Overview

Compact designed toolbox for professionals. Constructed in high-grade, impact resistant polypropylene resulting in very strong yet lightweight toolboxes. Rust & scratch proof and resistant to most acids and chemicals, the Compact range is suited to even the most adverse conditions.

  • Central full length handle ensures proper balance
  • Unique locking system secures the toolbox when in closed or carrying position
  • Lid can be fully opened and folded flat to box, giving excellent visibility of contents
  • Two drawers in base for smaller items
  • Removable tote tray with inserts and carrying handle
  • Strong and stable enough to stand on
  • Can be secured with a padlock
  • Dimensions (HxWxD): 248mm x 474mm x 239mm

Technical Specifications

Carrying Case Material

PP (Polypropylene)

External Width

474mm

Product Range

Raaco - Heavy Duty Tool Boxes

External Height

248mm

External Depth

239mm

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.6