Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05008102001
Order CodeTL22937
Product RangeWera - Actuation Tools
Also Known As008102, GTIN UPC EAN: 4013288225788
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.14 |
Price for:Each
Minimum: 1
Multiple: 1
£10.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05008102001
Order CodeTL22937
Product RangeWera - Actuation Tools
Also Known As008102, GTIN UPC EAN: 4013288225788
Technical Datasheet
Accessory TypeActuation Tool
For Use WithWera 2.5mm2 to 4.0mm2 Spring Terminal Blocks
Product RangeWera - Actuation Tools
SVHCNo SVHC (27-Jun-2024)
Product Overview
Useful actuation tool for spring terminals. The curved blade also makes it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multi-component Kraftform handle for fast and smooth work.
- Special tool for unlocking contact springs in electrotechnical line terminals
- Due to the curved geometry, even terminal blocks that cannot be reached with normal screwdrivers can be operated
- Suitable for spring terminals with a conductor cross-section of 2.5 to 4.0mm²
Technical Specifications
Accessory Type
Actuation Tool
Product Range
Wera - Actuation Tools
For Use With
Wera 2.5mm2 to 4.0mm2 Spring Terminal Blocks
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031