You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm² to 4mm² Terminal Block Screwdriver Actuation Tool - 338 -
05008102001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05008102001
- Order Code:
- TL22937
- Product Range
- Wera - Actuation Tools
- Also Known As:
- 008102, GTIN UPC EAN: 4013288225788
- Technical Datasheet:
- 05008102001 Datasheet
Product Range Selector (Wera - Actuation Tools)
See all from this product rangeProduct Overview
- Special tool for unlocking contact springs in electrotechnical line terminals
- Due to the curved geometry, even terminal blocks that cannot be reached with normal screwdrivers can be operated
- Suitable for spring terminals with a conductor cross-section of 2.5 to 4.0mm²
Product Information
- :
- Actuation Tool
- :
- Wera 2.5mm2 to 4.0mm2 Spring Terminal Blocks
- :
- Wera - Actuation Tools
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.00 (£10.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.