Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CMSW05R
Order CodeCS32497
Product RangeCanyon CMSW05 Mice
Also Known AsGTIN UPC EAN: 5291485003722
Technical Datasheet
36 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.90 |
Price for:Each
Minimum: 1
Multiple: 1
£4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CMSW05R
Order CodeCS32497
Product RangeCanyon CMSW05 Mice
Also Known AsGTIN UPC EAN: 5291485003722
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourRed
Product RangeCanyon CMSW05 Mice
SVHCNo SVHC (17-Dec-2014)
Product Overview
Reliable, high quality mouse with 2.4GHz wireless technology and a precise optical sensor to ensure flawless operation.
- 4 Button layout with scroll wheel
- Selectable mouse resolution for pointer accuracy (800/1200/1600dpi)
- Modern, ambidextrous design for left oir right hand use
- Robust construction, built to withstand over 3 million clicks
- Powered by 2x AAA batteries (included)
Contents
Mouse and USB receiver
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Optical
Mouse Colour
Red
SVHC
No SVHC (17-Dec-2014)
Computer Connector
USB
Mouse Size
Standard
Product Range
Canyon CMSW05 Mice
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
