0
0 Items£0.00
ex VAT
ex VAT

Switch, DPST - DK284-73

CARLING DK284-73 - undefined
CARLING DK284-73 - undefined
CARLING DK284-73 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING
Manufacturer Part NoDK284-73
Order CodeSW04191
Product RangeDK Series
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£9.67
25+£9.04
50+£8.34
100+£7.65
Price for:Each
Minimum: 1
Multiple: 1
£9.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCARLING
Manufacturer Part NoDK284-73
Order CodeSW04191
Product RangeDK Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeDK Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom125V
SVHCNo SVHC (27-Jun-2018)

Product Overview

The DK284-73 is a double-pole single-throw heavy-duty Toggle Switch with screw terminals and unsealed bat actuator style. The DK-series toggle switch features a quick-make and quick-break contact mechanism. This switch offers maintained single throw circuits and fit the industry standard 0.5-inch diameter mounting hole. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application. Suitable for AC/DC applications, including high amperage AC/DC motor control.

  • Phenolic base
  • Nickel-plated brass actuator and bushing
  • Bushing mount
  • Eco-friendly
  • 1000VRMS (minimum) Dielectric strength
  • 100MΩ Minimum insulation resistance

Applications

Industrial, Motor Drive & Control

Technical Specifications

Switch Operation

On-Off

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

125V

Contact Voltage DC Nom

125V

Contact Configuration

DPST

Product Range

DK Series

Contact Current Max

16A

Switch Terminals

Screw

SVHC

No SVHC (27-Jun-2018)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.034