Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3104
Order CodeTL21670
Also Known AsGTIN UPC EAN: 5013969246490
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.28 |
Price for:1 Set
Minimum: 1
Multiple: 1
£13.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3104
Order CodeTL21670
Also Known AsGTIN UPC EAN: 5013969246490
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cobalt Steel Flute ground Drill Set
- Suitable for a range of materials including: Steel, Aluminium, Wood, Plastic, Laminated Sheet and Particle Board
- Manufactured to DIN 338
Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm Cobalt Split Point Drill Bits
Technical Specifications
Kit Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm Cobalt Split Point Drill Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
