0
0 Items£0.00
ex VAT
ex VAT

16A 3-Pin Push In Connector - CT101C

FLOW CT101C - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLOW
Manufacturer Part NoCT101C
Order CodePL10210
Also Known AsGTIN UPC EAN: 5051259149137
Technical Datasheet
See all Technical Docs
Available for Back Order
Deliveries start from 05/05/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£3.25
5+£3.10
10+£3.00
Price for:Each
Minimum: 1
Multiple: 1
£3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLOW
Manufacturer Part NoCT101C
Order CodePL10210
Also Known AsGTIN UPC EAN: 5051259149137
Technical Datasheet
SVHCNo SVHC (17-Jan-2023)

Product Overview

Designed initially for lighting circuits to enable isolation of transformers, control gear etc, whilst conducting a 1000V insulation resistance test.

  • Versatile easy-connection system for fixed wiring applications
  • 3-pole push-in connector
  • Fast, simple and safe design
  • Large terminal with easy access
  • Rated 250V, 16A
  • Male: Max. 1.50mm² 3 core cable
  • Female: Max. 2.50mm² twin and earth (with additional loop terminal)
  • Dimensions (HxWxD): 20x40x105mm

Technical Specifications

Product Range

Flow Fast-Fit Connector Series

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.055