Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCS-C8W
Order CodeLS04939
Product RangeCloud CS-C
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £181.00 |
Price for:Each
Minimum: 1
Multiple: 1
£181.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLOUD
Manufacturer Part NoCS-C8W
Order CodeLS04939
Product RangeCloud CS-C
Technical Datasheet
Transformer Power Tappings64W, 32W, 16W, 8W
Frequency Response Min86Hz
Frequency Response Max20kHz
External Height289.3mm
External Width289.3mm
External Depth212.7mm
Product RangeCloud CS-C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CS-C8 in-ceiling speaker is a 64watt 8inch coaxial, two way loudspeaker featuring ZeroEdge™ magnetic grilles, exceptional intelligibility and musical performance. Using premium drivers and electronics, the CS-C8 offers high sensitivity, smooth frequency response and excellent off-axis performance. Designed in the USA by a specialist team of speaker design engineers exclusively for Cloud Electronics, the CS-C Series of speakers are extremely installer friendly and tuned to complement the Cloud range of amplifiers and mixer amplifiers.
- 8" Coaxial, two way ceiling speaker
- Treated paper woofer with rubber surround
- 1” Silk dome tweeter with phase plug
- Deep, steel backcan design
- White magnetic round speaker grille
- Accessible switch for high or low impedance settings
- Removable logos allow for a discrete installation
- Power output @ 16 Ohm: 75W
- Power Taps @ 100V: 64W, 32W, 16W, 8W
- Power Taps @ 70V: 64W, 32W, 16W, 8W, 4W
- Frequency response: 86Hz-20kHz
- Nominal SPL: 92dB @ 1m
- Maximum SPL: 111db @ 1m
- Cut out: 271mm
- Input connector: 4 Pin Euro block
- Mounting depth: 209mm
- Option tile bridge (CS-TB) sold separately
- Dimensions (DiaxH): 289.3x212.7mm
- Weight: 3.4kg
- Comprehensive 5 Year Cloud commercial warranty
Technical Specifications
Transformer Power Tappings
64W, 32W, 16W, 8W
Frequency Response Max
20kHz
External Width
289.3mm
Product Range
Cloud CS-C
Frequency Response Min
86Hz
External Height
289.3mm
External Depth
212.7mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
