0
0 Items£0.00
ex VAT
ex VAT

3" 100V Full Range Surface Mount Speaker - 16W - CS-S3W

CLOUD CS-S3W - undefined
CLOUD CS-S3W - undefined
CLOUD CS-S3W - undefined
CLOUD CS-S3W - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCS-S3W
Order CodeLS04943
Product RangeCloud CS-S
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£76.50
Price for:Each
Minimum: 1
Multiple: 1
£76.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCLOUD
Manufacturer Part NoCS-S3W
Order CodeLS04943
Product RangeCloud CS-S
Technical Datasheet
Transformer Power Tappings16W, 8W, 4W, 2W
Frequency Response Min140Hz
Frequency Response Max20kHz
External Height111.8mm
External Width111.8mm
External Depth205.1mm
Product RangeCloud CS-S
SVHCNo SVHC (17-Jan-2023)

Product Overview

The CS-S3 surface mounted speaker is a 16watt 3inch full range loudspeaker featuring striking architectural aesthetics, exceptional intelligibility and musical performance. Using a premium driver, the CS-S3 offers clear intelligibility, smooth frequency response, and excellent off axis performance. The omnidirectional mounting system allows you to easily aim the speaker at any point within the space without any tools, and no bulky brackets. When coupled with the CS-CSUB8 or CS-SSUB8, the CS-S3 offers a premium business music system with exceptional performance in a small package.

  • Full range surface mount loudspeaker
  • 3" Polypropylene Woofer with Rubber Surround with Phase Plug
  • Consistent dispersion across broad frequency ranges
  • Omnidirectional mounting system
  • Switch for high or low impedance settings
  • Removable logos to allow for discrete installation
  • Power output @ 16 Ohm: 16W
  • Power Taps @ 100V: 16W, 8W, 4W, 2W
  • Power Taps @ 70V: 16W, 8W, 4W, 2W, 1W
  • Frequency response: 140Hz-20kHz
  • Nominal SPL: 82dB @ 1w/1m
  • Maximum SPL: 94db @ 1m
  • Input connector: 4 Pin Euro block
  • Bracket mounting hole spacing: 50mm
  • Dimensions: 205.1x111.8mm
  • Weight: 1.2kg
  • Comprehensive 5 Year Cloud commercial warranty

Technical Specifications

Transformer Power Tappings

16W, 8W, 4W, 2W

Frequency Response Max

20kHz

External Width

111.8mm

Product Range

Cloud CS-S

Frequency Response Min

140Hz

External Height

111.8mm

External Depth

205.1mm

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.7