Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCS-S4B
Order CodeLS04944
Product RangeCloud CS-S
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £121.20 |
Price for:Each
Minimum: 1
Multiple: 1
£121.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLOUD
Manufacturer Part NoCS-S4B
Order CodeLS04944
Product RangeCloud CS-S
Technical Datasheet
Transformer Power Tappings20W, 10W, 5W, 2.5W
Frequency Response Min75Hz
Frequency Response Max20kHz
External Height296.3mm
External Width185mm
External Depth184.07mm
Product RangeCloud CS-S
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CS-S4 surface mount speakers are perfect for any environment, with its 4 inch 2way concentrically mounted drivers offering consistent dispersion across broad frequency ranges, exceptional intelligibility and musical performance. Accessible high/low impedance switch settings and removable logos ensure Cloud speakers can be used discretely in almost any venue. The CS-S4 conforms to IP rating IP55 when fitted with the supplied port plug, making it suitable for either internal or outdoor use. The CS-S4 is a premium background and paging speaker that offers high end performance and design at an affordable price point.
- Coaxial, two way surface mount loudspeaker
- 4" Polypropylene woofer with rubber surround
- 0.75” Silk dome tweeter with phase plug
- IP Rating: IP55 (protection from limited dust ingress, and low pressure water jets from any direction)
- Corrosion resistant Aluminium grille and U-bracket
- Designed to mount vertically and horizontally
- Accessible front mounted tap switch for high/low impedance settings
- Removable logos allow for a discrete installation
- Power output @ 16 Ohm: 20W
- Power Taps @ 100V: 20W, 10W, 5W, 2.5W
- Power Taps @ 70V: 20W, 10W, 5W, 2.5W, 1.25W
- Frequency response: 75Hz-20kHz
- Nominal SPL: 87dB @ 1m
- Maximum SPL: 100db @ 1m
- Input connector: 4 Pin Euro block
- Bracket mounting hole spacing: 143.5mm
- Dimensions (WxHxD): 185x296.3x184.07mm
- Weight: 2.5kg
- Comprehensive 5 Year Cloud commercial warranty
Technical Specifications
Transformer Power Tappings
20W, 10W, 5W, 2.5W
Frequency Response Max
20kHz
External Width
185mm
Product Range
Cloud CS-S
Frequency Response Min
75Hz
External Height
296.3mm
External Depth
184.07mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2
