Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £695.95 |
| 4+ | £561.25 |
Price for:Each
Minimum: 1
Multiple: 1
£695.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLOUD
Manufacturer Part NoCS-S8TB
Order CodeLS06569
Technical Datasheet
Transformer Power TappingsAt 70V - 64W, 32W, 16W and 8 Ohm. At 100V - 64W, 32W, 16W and 8 Ohm
Frequency Response Min60Hz
Frequency Response Max20kHz
External Height429.1mm
External Width273.3mm
External Depth265mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Cloud CS-S8TB in black is quality 2 Way loudspeakers for internal or external fixed installation in leisure and hospitality venues, an excellent choice when higher sound levels and better quality musical reproduction is needed than can be achieved with typical small “background music” speakers. The Cloud CS-S8TB intended for 70/100 V-line systems. The internal line transformer’s secondary winding has four tappings, selected by a rear panel rotary switch. A sixth switch position allows 8 ohm operation.
- Premium drivers for exceptional sound quality and intelligibility
- Coaxial drivers give optimal off axis performance
- High SPL and excellent LF response
- Designed to be mounted vertically or horizontally
- Corrosion-resistant steel grille
- Integrated high power transformer for 70/100 V-line systems
- Rear mounted tap switch
- Extra switch position for OFF‘
- Transformer bypass setting allows 8 ohm operation
- Impedance: 8 Ohm
- Response (f3): 75Hz to 20kHz
- Response (f10): 60Hz to 20kHz
- Crossover frequency: 1.9kHz
- Sensitivity (1 W input @ 1 m): 92dB
- Power rating (continuous): 200W
- Maximum SPL: 116dB
- Average coverage angle (2-10 kHz): 100°
- Dimensions: 273.3mm x 429.1mm x 265mm
Technical Specifications
Transformer Power Tappings
At 70V - 64W, 32W, 16W and 8 Ohm. At 100V - 64W, 32W, 16W and 8 Ohm
Frequency Response Max
20kHz
External Width
273.3mm
Product Range
Cloud - 8" 2 Way Loudspeaker, 8 Ohm, 70V / 100V - CS-S8T Series
Frequency Response Min
60Hz
External Height
429.1mm
External Depth
265mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
CS-S8TB - You may also be interested in
2 Products Found
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.11
