0
0 Items£0.00
ex VAT
ex VAT

Integrated Hearing Loop Driver - IL-A42

CONTACTA IL-A42 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTACTA
Manufacturer Part NoIL-A42
Order CodeLS05493
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£34.55
Price for:Each
Minimum: 1
Multiple: 1
£34.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCONTACTA
Manufacturer Part NoIL-A42
Order CodeLS05493
Technical Datasheet
Product RangeCONTACTA Hearing Loop Drivers
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)

Product Overview

Integrated Hearing Loop Driver is designed to be incorporated into third party manufacturers’ equipment. It allows an integral solution to machines and equipment requiring an induction loop. The kit includes an audio input lead that can be used to take an audio feed from a computer and is designed for original equipment manufacturers (OEMs). This module has not been designed foruse with a microphone. It will typically accept input signals from: computer soundcard (e.g. self-checkouts), line out signals from CD Players or MP3 Players, low voltage loudspeaker outputs, VOIP (Voice over Internet protocol) audio adapters, telephone signals, intercom systems, 100V line PA Systems.

  • AGC (Automatic Gain Control) self adjusts to accommodate variations in input level
  • Constant-current loop drive
  • Ohmically isolated audio line input
  • LED status indication – internal indicators display drive and loop fault conditions
  • Frequency response compliant with IEC 60118-4 (in correct installations)
  • Low power consumption
  • Can be powered from host system (12-14V DC) or from a power supply
  • No adjustments required
  • Dimensions (HxWxD): 82x98x18mm
  • Weight: 28g
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office

Technical Specifications

Product Range

CONTACTA Hearing Loop Drivers

SVHC

No SVHC (17-Jan-2023)

Plug Type

UK Type G

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.5