0
0 Items£0.00
ex VAT
ex VAT

Temperature & Humidity Sensor, RS485 - SEN0438

DFROBOT SEN0438 - undefined
DFROBOT SEN0438 - undefined
DFROBOT SEN0438 - undefined
DFROBOT SEN0438 - undefined
DFROBOT SEN0438 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0438
Order CodeSC21088
Also Known AsGTIN UPC EAN: 6959420920716
Technical Datasheet
See all Technical Docs
6 In Stock
QuantityPrice (ex VAT)
1+£24.04
Price for:Each
Minimum: 1
Multiple: 1
£24.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDFROBOT
Manufacturer Part NoSEN0438
Order CodeSC21088
Also Known AsGTIN UPC EAN: 6959420920716
Technical Datasheet
Sensor Output TypeRS485
Supply Voltage Min12VDC
Sensor TerminalsCable
Supply Voltage Max36VDC
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)

Product Overview

SEN0438 is an RS485 temperature and humidity sensor. It uses a high-quality digital integrated transducer and reliable digital processing circuit to convert the temperature and humidity in the environment into corresponding RS485 signals. And it can reliably carry out centralized monitoring jobs with the host computer system. Featuring a wide measurement range, high detection accuracy, and a fast response speed, the module supports temperature detection of -40 to 120°C and humidity detection of 0 to 99.9% RH. Fully wrapped by the aluminium alloy shell, the sensor is waterproof and heat resistant, which makes it suitable for harsh environments. Besides, its probe employs a breathable and dust-proof design that effectively protects the internal circuit board and prolongs the service validity period. It has remarkable long-term stability, low latency, high resistance to chemical pollution, and superior repeatability.

  • Temperature accuracy is ±0.3°C (25°C), humidity accuracy is ±2%RH (25°C)
  • Sampling cycle period is 3 sec, power supply voltage range from 12 to 36VDC
  • Product size is 200mm(L) × 15.7mm(D) / 7.87×0.62”
  • RS485 signal output signal, standard MODBUS RTU communication protocol
  • 9600 (default) baud rate
  • Display resolution: temperature: 0.1°C; humidity: 1%RH
  • Sensitivity attenuation value: temperature<0.1°C/year; humidity<0.5%RH/year

Technical Specifications

Sensor Output Type

RS485

Supply Voltage Min

12VDC

Supply Voltage Max

36VDC

Sensor Mounting

Cable

Operating Temperature Max

120°C

Qualification

-

Humidity Range

0% to 99.9% Relative Humidity

Sensor Terminals

Cable

Sensing Accuracy

2%

Operating Temperature Min

-40°C

Product Range

-

SVHC

No SVHC (04-Feb-2026)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.092