0
0 Items£0.00
ex VAT
ex VAT

12" (300mm) Combination Square with Spirit Level - D00248

DURATOOL D00248 - undefined
DURATOOL D00248 - undefined
DURATOOL D00248 - undefined
DURATOOL D00248 - undefined
DURATOOL D00248 - undefined
DURATOOL D00248 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00248
Order CodeTL10457
Technical Datasheet
See all Technical Docs
No Longer Stocked

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD00248
Order CodeTL10457
Technical Datasheet
Square TypeCombination
Blade Length300mm
Product Range-
SVHCNo SVHC (16-Jul-2019)

D00248 - You may also be interested in

4 Products Found

Product Overview

  • Sliding combination square with metric and imperial measurements
  • Integrated bubble spirit level and removable stainless steel scriber
  • Suitable as a square, mitre square, tri square, level or steel rule
  • Mark 45° and 90°
  • Stainless Steel ruler and scriber
  • Zinc alloy handle
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Technical Specifications

Square Type

Combination

Product Range

-

Blade Length

300mm

SVHC

No SVHC (16-Jul-2019)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90172039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.254