0
0 Items£0.00
ex VAT
ex VAT

General Tool Kit & Tool Case, 153 Piece - D02155

DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
DURATOOL D02155 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02155
Order CodeTL1495712
Technical Datasheet
See all Technical Docs
450 In Stock

Need more?

QuantityPrice (ex VAT)
1+£79.95
Price for:1 Set
Minimum: 1
Multiple: 1
£79.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD02155
Order CodeTL1495712
Technical Datasheet
Kit Contentsx152 Items
SVHCNo SVHC (23-Jan-2024)

Product Overview

The General Tool Kit is a comprehensive 152 piece solution supplied in a durable aluminium tool case, designed for everyday maintenance, installation and repair tasks. Ideal for DIY enthusiasts, homeowners and trade professionals, this versatile toolkit combines essential hand tools, sockets and accessories in one organised case. With a wide range of wrenches, pliers, screwdrivers and cutting tools, it supports mechanical, electrical and woodworking applications. Compact yet highly capable, it offers convenience, portability and reliable performance for use at home, in workshops or on site.

  • Comprehensive 152 piece general tool kit covering mechanical, electrical and woodworking tasks
  • Durable aluminium tool case provides secure storage, protection and easy portability
  • Wide socket selection with 1/4 and 1/2" drives, ratchets and extension bars
  • Includes essential hand tools such as hammer, saw, chisels and adjustable wrench
  • Multiple pliers and crimping tools for gripping, cutting and electrical work
  • Accurate 100 to 250V voltage tester supports safe electrical checking
  • Assortment of screwdrivers, hex keys and fasteners for everyday fixing tasks
  • Ideal all in one toolkit for DIY projects, home maintenance and professional use
  • Product dimension (L × W × H) : 46.5cm × 37cm × 16.5cm

Contents

12x 1/4" sockets, 15x 1/2" sockets, 4x 1/4" extension bars, 1/2" and 1/4" sliding bar, 2x universal joint, 2x 1/2" spark plug, 2x ratchet handle, Spinner handle, 7" scissors, 6" knife, 6" (long nose plier, combination plier, diagonal cutting plier), 10" water pump, 8" crimping plier, 9x hex key, 8" adjustable wrench, 10x combination wrench, 9x screwdrivers, 100 - 250V tester, 5 wood drill, 5 punch, 10" wood chisel, 6" chest saw, Claw hammer, 5mm tape, 60 fasteners, 10Y tape & aluminium case.

Warnings

It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.

Technical Specifications

Kit Contents

x152 Items

SVHC

No SVHC (23-Jan-2024)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):12.055
9999