Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.58 |
| 3+ | £1.52 |
| 5+ | £1.45 |
Price for:Each
Minimum: 1
Multiple: 1
£1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This metric combination spanner is designed for professional and everyday fastening tasks where strength, access and accuracy matter. Featuring an offset combination wrench design, it provides improved knuckle clearance and easier access around obstacles. Manufactured from high quality chrome vanadium steel, it delivers excellent durability, corrosion resistance and long service life. With equal sizes at both ends, this combination spanner offers consistent fit and versatility, making it an essential hand tool for workshops, maintenance engineers and DIY users.
- Offset combination design improves access and knuckle clearance in tight spaces
- Chrome vanadium steel construction ensures strength, durability and corrosion resistance
- Equal metric size at both ends for consistent fit and versatile use
- Ring end delivers secure grip and efficient torque transfer
- Open end allows quick engagement on nuts and bolts
Technical Specifications
AF Size - Metric
12mm
Length
130mm
SVHC
No SVHC (17-Jan-2023)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
