0
0 Items£0.00
ex VAT
ex VAT

17mm Combination Spanner - D02315

DURATOOL D02315 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02315
Order CodeTL15752
Technical Datasheet
See all Technical Docs
273 In Stock

144 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£2.08
3+£1.99
5+£1.91
Price for:Each
Minimum: 1
Multiple: 1
£2.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD02315
Order CodeTL15752
Technical Datasheet
AF Size - Metric17mm
AF Size - Imperial-
Length180mm
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • Offset metric combination wrench
  • Made from chrome vanadium
  • Equal sizes at both ends
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Technical Specifications

AF Size - Metric

17mm

Length

180mm

SVHC

No SVHC (17-Jan-2023)

AF Size - Imperial

-

Product Range

-

Technical Docs (1)

D02315 - You may also be interested in

3 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
India
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.14