0
0 Items£0.00
ex VAT
ex VAT

5" (125mm) Angled Side Cutters - D03050

DURATOOL D03050 - undefined
DURATOOL D03050 - undefined
DURATOOL D03050 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03050
Order CodeTL09912
Technical Datasheet
See all Technical Docs
1,193 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.71
Price for:Each
Minimum: 1
Multiple: 1
£2.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD03050
Order CodeTL09912
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeAngled
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Ideal for precision work especially in confined situations, the cutters are lightweight and easy to handle featuring a smooth soft grip to improve user comfort even over prolonged periods.

  • An exceptionally clean smooth cut
  • Lightweight and easy to handle
  • Suitable for copper wire, not for use with steel wire
  • Length: 5" (125mm)

Technical Specifications

Cutter Type

Side

Cut Type

Angled

Cutting Edge Hardness

-

SVHC

No SVHC (17-Jan-2023)

Overall Length

125mm

Cutting Capacity Max

1.2mm

Product Range

-

Technical Docs (1)

D03050 - You may also be interested in

5 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.082