0
0 Items£0.00
ex VAT
ex VAT

Gas Torch - D03363

DURATOOL D03363 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03363
Order CodeSD02597
Technical Datasheet
See all Technical Docs
401 In Stock

500 more incoming. You can reserve stock now

QuantityPrice (ex VAT)
1+£7.95
5+£7.58
Price for:Each
Minimum: 1
Multiple: 1
£7.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD03363
Order CodeSD02597
Technical Datasheet
Temperature Max1300°C
Run Time30min
Fuel Capacity-
Weight212g
External Height160mm
External Width60mm
External Depth105mm
Product Range-
SVHCNo SVHC (17-Dec-2014)

Product Overview

Gas torch, ideal for soldering, jewellery repairs, heating and drying.

  • Piezo auto ignition
  • Safety lock
  • Adjustable gas flow
  • Supplied with stand
  • Can also be used in the kitchen for culinary purposes
  • Requires butane gas (not supplied)

Technical Specifications

Temperature Max

1300°C

Fuel Capacity

-

External Height

160mm

External Depth

105mm

SVHC

No SVHC (17-Dec-2014)

Run Time

30min

Weight

212g

External Width

60mm

Product Range

-

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:82056000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.27