Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.76 |
| 10+ | £13.47 |
Price for:Each
Minimum: 1
Multiple: 1
£14.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Colour coded plastic, for use with screw sizes 3 to 12mm
- All purpose lightweight fitting
- Anti rotation ribs at the head of the plug for extra holding power
- Four way split
- Ideal for use with standard and parallel threaded woodscrews
- Box size: 215x140x42mm with lugs on the lid for easy stacking with like boxes
- Contents:
- 40x 6mm
- 20x 7mm
- 20x 8mm
- 20x 10mm
- 10x 12mm
- 90x Red
- 60x Brown
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Plug
Product Range
-
Kit Contents
260x Wall Plugs, 6mm, 7mm, 8mm, 10mm, 12mm, Red, Brown
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412
