0
0 Items£0.00
ex VAT
ex VAT

Soldapullt Desoldering Pump - SS350

EDSYN SS350 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDSYN
Manufacturer Part NoSS350
Order CodeSD03124
Technical Datasheet
See all Technical Docs
5 In Stock
QuantityPrice (ex VAT)
1+£19.53
3+£18.08
Price for:Each
Minimum: 1
Multiple: 1
£19.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEDSYN
Manufacturer Part NoSS350
Order CodeSD03124
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length13.6mm
Tip / Nozzle O.D.3.2mm
Product RangeEdsyn - Soldapullt Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)

Product Overview

The SS350 is a 3.2mm static-safe standard Metric SOLDAPULLT Challenger/Desoldering Gun with LS363 tip and OS130 O-ring.

  • Precision engineered metal barrel and static safe PTFE tip
  • Simple single-handed loading system
  • Adjustable loading stroke to reduce hand strain

Applications

Maintenance & Repair

Technical Specifications

Desolder Tool Type

Pump

Tip / Nozzle O.D.

3.2mm

Plug Type

-

Tip / Nozzle Length

13.6mm

Product Range

Edsyn - Soldapullt Series

SVHC

No SVHC (17-Jan-2022)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.069