0
0 Items£0.00
ex VAT
ex VAT

Cap, Glossy Green - 14.5mm, No Line - 040-3060

ELMA 040-3060 - undefined
ELMA 040-3060 - undefined
ELMA 040-3060 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMA
Manufacturer Part No040-3060
Order CodeSW03768
Technical Datasheet
See all Technical Docs
10 In Stock

Need more?

QuantityPrice (ex VAT)
5+£0.48
50+£0.34
Price for:Each
Minimum: 5
Multiple: 5
£2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerELMA
Manufacturer Part No040-3060
Order CodeSW03768
Technical Datasheet
ColourGreen
Accessory TypeCap
For Use WithCollet Knobs
Product Range-
SVHCNo SVHC (15-Jan-2018)

Product Overview

The 040 series accessories from ELMA are coloured knob caps available with and without marking line. These are Nylon knob caps suitable for 9mm to 45mm knobs.

  • Push fit caps to suit 020, 021, 023 series knobs
  • Selectable surface finish matt and glossy
  • Available in variety of colours grey, black, red, blue, Yellow and green

Applications

Industrial

Technical Specifications

Colour

Green

For Use With

Collet Knobs

SVHC

No SVHC (15-Jan-2018)

Accessory Type

Cap

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.016