Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £120.60 |
| 3+ | £113.75 |
Price for:Each
Minimum: 1
Multiple: 1
£120.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO230
Order CodeIN06526
Technical Datasheet
Moisture Content-
Resolution %-
Operating Temperature Min-40°C
Operating Temperature Max70°C
External Height159mm
External Depth30.5mm
External Width63.5mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Large dual graphical LCD, displays moisture in wood and other building materials plus air temperature and relative humidity.
- Simultaneous digital readout of moisture content plus ambient temperature or humidity
- Analogue bargraph display of moisture, max moisture values, and programmable wet/dry indication
- Use on wood, paper, wall board, sheet rock, cardboard, plaster, concrete, and mortar
- Memory contains 3 wood groups and 4 building material groups
- Calibrations for approximately 150 species of wood and 19 building material types
- Index mode with programmable high/low values to locate moisture with comparative measurement
- Replaceable threaded measurement electrode pins
- Impact proof housing
- Auto power off conserves battery energy
- Built-in battery check and measurement verification test
Contents
Contents: Meter, protective cap, replacement pins & 3x CR2032 batteries
Technical Specifications
Moisture Content
-
Operating Temperature Min
-40°C
External Height
159mm
External Width
63.5mm
SVHC
No SVHC (17-Jan-2023)
Resolution %
-
Operating Temperature Max
70°C
External Depth
30.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
