0
0 Items£0.00
ex VAT
ex VAT

Pinless Moisture Meter - MR60

FLIR MR60 - undefined
FLIR MR60 - undefined
FLIR MR60 - undefined
FLIR MR60 - undefined
FLIR MR60 - undefined
FLIR MR60 - undefined
FLIR MR60 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoMR60
Order CodeIN08032
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 41 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£299.99
Price for:Each
Minimum: 1
Multiple: 1
£299.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLIR
Manufacturer Part NoMR60
Order CodeIN08032
Technical Datasheet
Moisture Content0% to 100%
Resolution %0.1%
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height-
External Depth-
External Width-
Product Range-
SVHCNo SVHC (17-Dec-2015)

Product Overview

IP54 rated moisture meter pro is an easy to use pin and pinless moisture meter with advanced functionality. An integrated pinless sensor and an external pin probe provide the flexibility to take destructive or non-destructive measurements.

  • QVGA (320 x 240) pixel 2.3" 64K colour TFT graphical display
  • Simple to use and create reports, clear and accurate readings
  • 4GB internal memory
  • Quickly scan for moisture using the integrated non-invasive pinless moisture sensor
  • Pin or pinless moisture readings are displayed with large digits and colour bargraph
  • Advanced functionality to meet all professional needs
  • Bright, easy to read colour display
  • File management & report generation with free FLIR Tools PC software
  • 3.7V, 3000mAh li-ion rechargeable via micro USB battery
  • 2.3" 64k (320 x240) Colour TFT graphical display
  • Pinless moisture depth: 1.9cm maximum
  • Internal memory: 4GB

Applications

Test & Measurement

Contents

Moisture meter, MR02 pin probe, Quick start guide, International charger, Warranty card, Brochure card.

Technical Specifications

Moisture Content

0% to 100%

Operating Temperature Min

0°C

External Height

-

External Width

-

SVHC

No SVHC (17-Dec-2015)

Resolution %

0.1%

Operating Temperature Max

50°C

External Depth

-

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.91
3481